



F2-SDLCLC-03M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCLC-03M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCLC-03M |
Description | LC/LC UPC DX SM OS2 STDBOOT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.00000 | $17.00 |
| 10 | $16.15000 | $161.50 |
| 20 | $15.30000 | $306.00 |
| 50 | $14.45000 | $722.50 |
| 100 | $13.60000 | $1,360.00 |
| 250 | $12.75000 | $3,187.50 |
| 500 | $11.90000 | $5,950.00 |

