
BW-SL6AU -50GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-50GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -50GRA |
Description | CAT6A SLIM 28G UTP CM STRD 50 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 28 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $19.21000 | $384.20 |
| 100 | $18.25000 | $1,825.00 |
| 200 | $17.29000 | $3,458.00 |
| 400 | $16.33000 | $6,532.00 |
| 1,000 | $15.37000 | $15,370.00 |
| 2,000 | $14.41000 | $28,820.00 |

