
BW-SL6AU -200GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-200GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -200GRA |
Description | CAT6A SLIM 28G UTP CM STRD 200FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 28 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 200.0' (61.0m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $70.96000 | $354.80 |
| 25 | $67.41000 | $1,685.25 |
| 50 | $63.86000 | $3,193.00 |
| 100 | $60.32000 | $6,032.00 |
| 250 | $56.77000 | $14,192.50 |
| 500 | $53.22000 | $26,610.00 |

