
BW-SL6AU -100GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-100GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -100GRA |
Description | CAT6A SLIM 28G UTP CM STRD 100FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $36.50000 | $365.00 |
| 50 | $34.68000 | $1,734.00 |
| 100 | $32.85000 | $3,285.00 |
| 200 | $31.03000 | $6,206.00 |
| 500 | $29.20000 | $14,600.00 |
| 1,000 | $27.38000 | $27,380.00 |

