Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-05S15N

DigiKey Part Number
2034-1051-ND
Manufacturer
Manufacturer Product Number
EC2SA-05S15N
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-05S15N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
134mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.32000$10.32
5$9.93400$49.67
14$9.69571$135.74
28$9.53821$267.07
56$9.38339$525.47
112$9.23080$1,033.85
252$9.05528$2,281.93
504$8.90770$4,489.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.