
EH2A330MP51009F4U | |
|---|---|
DigiKey Part Number | 4191-EH2A330MP51009F4UCT-ND - Cut Tape (CT) 4191-EH2A330MP51009F4UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EH2A330MP51009F4U |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 724 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 700 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52900 | $5.29 |
| 50 | $0.39860 | $19.93 |
| 100 | $0.35710 | $35.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.26980 | $215.84 |
| 1,600 | $0.24990 | $399.84 |
| 2,400 | $0.23985 | $575.64 |
| 4,000 | $0.22866 | $914.64 |
| 5,600 | $0.22207 | $1,243.59 |
| 8,000 | $0.21571 | $1,725.68 |

