
EKMR451VSN471MR50S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN471MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN471MR50S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN471MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MR50S | Chemi-Con | 324 | 565-ELHS451VSN471MR50S-ND | $21.06000 | Upgrade |
| EKMM451VSN471MR50S | Chemi-Con | 187 | 565-EKMM451VSN471MR50S-ND | $9.04000 | Parametric Equivalent |
| EKMR451VSN471MR45S | Chemi-Con | 920 | 565-4816-ND | $18.24000 | Parametric Equivalent |
| EKMW451VSN471MR45S | Chemi-Con | 399 | 565-EKMW451VSN471MR45S-ND | $18.20000 | Parametric Equivalent |
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | $15.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.98000 | $16.98 |
| 10 | $12.51300 | $125.13 |
| 50 | $10.67180 | $533.59 |
| 200 | $9.61205 | $1,922.41 |
| 600 | $9.01183 | $5,407.10 |
| 1,000 | $8.87110 | $8,871.10 |

