
TO-5051LCS | |
|---|---|
DigiKey Part Number | 2343-TO-5051LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5051LCS |
Description | TOR O=.259, W=.017 |
Customer Reference | |
Detailed Description | Music Wire 0.017" (0.43mm) 0.170" (4.32mm) 0.750" (19.05mm) 254° Left 5.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5051LCS Models |
Category | Mandrel Diameter 0.170" (4.32mm) |
Manufacturer Century Spring Corp | Leg Length 0.750" (19.05mm) |
Packaging Box | Deflection Angle 254° |
Part Status Active | Wind Direction Left |
Material Music Wire | Number of Coils 5.75 |
Wire Diameter 0.017" (0.43mm) | Finish None |
Diameter - Outside 0.260" (6.60mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 50 | $6.23000 | $311.50 |
| 150 | $5.92000 | $888.00 |
| 300 | $5.63000 | $1,689.00 |
| 500 | $4.95000 | $2,475.00 |



.jpg)