.jpg)
S-630CS | |
|---|---|
DigiKey Part Number | 2343-S-630CS-ND |
Manufacturer | |
Manufacturer Product Number | S-630CS |
Description | EXT O= .250,L= 1.19,W= .023 |
Customer Reference | |
Detailed Description | Stainless Steel 0.250" (6.35mm) 0.023" (0.58mm) 1.7 lbs 1.3 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | S-630CS Models |
Category | Material Stainless Steel |
Manufacturer Century Spring Corp | Diameter - Outside 0.250" (6.35mm) |
Packaging Box | Rate 1.3 lbs/in |
Part Status Active | Load 1.7 lbs |
Wire Diameter 0.023" (0.58mm) | Finish None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 50 | $5.15000 | $257.50 |
| 150 | $4.90000 | $735.00 |
| 300 | $4.65000 | $1,395.00 |
| 500 | $4.09000 | $2,045.00 |







