GG-16CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG-16CS

DigiKey Part Number
2343-GG-16CS-ND
Manufacturer
Manufacturer Product Number
GG-16CS
Description
COMPRESSION STEEL 0.156" 0.500"
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
GG-16CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Stainless Steel
Wire Diameter
0.020" (0.51mm)
Diameter - Outside
0.156" (3.96mm)
Diameter - Inside
0.116" (2.95mm)
Free Length
0.500" (12.70mm)
Rate
9.4 lbs/in
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,896
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $67.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.52000$4.52
50$1.81000$90.50
150$1.72000$258.00
300$1.64000$492.00
500$1.44000$720.00