A11-2CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11-2CS

DigiKey Part Number
2343-A11-2CS-ND
Manufacturer
Manufacturer Product Number
A11-2CS
Description
EXT O= .328,L= 1.38,W= .052
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
A11-2CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.052" (1.32mm)
Material
Spring Steel
Diameter - Outside
0.330" (8.38mm)
Rate
29.0 lbs/in
Load
15.0 lbs
Finish
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $67.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.24000$3.24
50$2.20000$110.00
150$2.10000$315.00
300$1.99000$597.00
500$1.75000$875.00