
72801SCS | |
|---|---|
DigiKey Part Number | 2343-72801SCS-ND |
Manufacturer | |
Manufacturer Product Number | 72801SCS |
Description | COMPRESSION STEEL 1.460" 2.000" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 72801SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.135" (3.43mm) | |
Diameter - Outside | 1.460" (37.08mm) | |
Diameter - Inside | 1.190" (30.23mm) | |
Free Length | 2.000" (50.80mm) | |
Rate | 47.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.80000 | $37.80 |
| 15 | $29.66000 | $444.90 |
| 30 | $26.27000 | $788.10 |
| 50 | $10.57000 | $528.50 |
| 100 | $5.97000 | $597.00 |


