
C18SF | |
|---|---|
DigiKey Part Number | 5766-C18SF-ND |
Manufacturer | |
Manufacturer Product Number | C18SF |
Description | Termination SMA Female 18Ghz VS |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Centric RF | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Bag: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.00000 | $24.00 |
| 10 | $23.28000 | $232.80 |
| 25 | $22.56000 | $564.00 |











