
CMKD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMKD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKD4448 TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.54200 | $5.42 |
| 100 | $0.37280 | $37.28 |
| 500 | $0.28634 | $143.17 |
| 1,000 | $0.25848 | $258.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20705 | $621.15 |
| 6,000 | $0.20500 | $1,230.00 |
| 9,000 | $0.19663 | $1,769.67 |
| 15,000 | $0.17875 | $2,681.25 |

