


PD70CNT12ML | |
|---|---|
DigiKey Part Number | 1864-2137-ND |
Manufacturer | |
Manufacturer Product Number | PD70CNT12ML |
Description | SENSOR THROUGH-BEAM 12M LOW CBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.441" (12m) |
Datasheet | Datasheet |
EDA/CAD Models | PD70CNT12ML Models |
Category | Response Time 5ms |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC 60529 |
Part Status Active | Cable Length 196.85" (5m) |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 472.441" (12m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.15000 | $35.15 |
| 5 | $33.39200 | $166.96 |
| 10 | $32.33800 | $323.38 |
| 25 | $31.28360 | $782.09 |

