


PA18CAT20PASA | |
|---|---|
DigiKey Part Number | 1864-2063-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAT20PASA |
Description | SENSOR THROUGH-BEAM 20M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAT20PASA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP69K |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.45000 | $86.45 |
| 5 | $82.12800 | $410.64 |
| 10 | $79.53400 | $795.34 |
| 25 | $76.94080 | $1,923.52 |


