
EM24DINAV93XISX | |
|---|---|
DigiKey Part Number | 1864-EM24DINAV93XISX-ND |
Manufacturer | |
Manufacturer Product Number | EM24DINAV93XISX |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer Carlo Gavazzi Inc. | Number of Characters Per Row 8, 4, 4 |
Series | Display Characters - Height 0.276" (7.00mm) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Ingress Protection IP50 - Dust Protected |
Measuring Type Current (3-Phase), Voltage, Wattage | Features Hour Meter |
Measuring Range 0.5 ~ 65A, 230 ~ 400VAC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $635.55000 | $635.55 |
| 5 | $603.77600 | $3,018.88 |





