
HW203F | |
|---|---|
DigiKey Part Number | 4267-HW203F-ND |
Manufacturer | |
Manufacturer Product Number | HW203F |
Description | CAP 500MF 5.5V -40-+85C |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 5.5 V 3-SMD 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.122" L x 0.669" W (28.50mm x 17.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C |

