
TCMIA337DT | |
|---|---|
DigiKey Part Number | 2571-TCMIA337DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMIA337DT |
Description | CAP TANT 330UF 20% 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72000 | $360.00 |
| 1,000 | $0.70000 | $700.00 |
| 1,500 | $0.68000 | $1,020.00 |
| 2,500 | $0.66000 | $1,650.00 |
| 3,500 | $0.65000 | $2,275.00 |
| 5,000 | $0.64000 | $3,200.00 |
| 6,000 | $0.63000 | $3,780.00 |
| 12,000 | $0.62000 | $7,440.00 |

