
GMX31X7R475K50CT | |
|---|---|
DigiKey Part Number | 2571-GMX31X7R475K50CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMX31X7R475K50CT |
Description | FLEXCAP 1206 X7R 4.7UF 10% 50V |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15000 | $300.00 |

