
GMT32X7R106K50NT1 | |
|---|---|
DigiKey Part Number | 2571-GMT32X7R106K50NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT32X7R106K50NT1 |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20900 | $209.00 |
| 2,000 | $0.20000 | $400.00 |
| 5,000 | $0.18800 | $940.00 |
| 10,000 | $0.18000 | $1,800.00 |
| 25,000 | $0.17300 | $4,325.00 |
| 50,000 | $0.17200 | $8,600.00 |

