
GMT21CG472J50NT3 | |
|---|---|
DigiKey Part Number | 2571-GMT21CG472J50NT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT21CG472J50NT3 |
Description | CAP0805 COG 4700PF 5% 50V AEC |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03400 | $102.00 |
| 6,000 | $0.03350 | $201.00 |
| 9,000 | $0.03300 | $297.00 |
| 15,000 | $0.03100 | $465.00 |
| 21,000 | $0.03090 | $648.90 |
| 27,000 | $0.03070 | $828.90 |
| 39,000 | $0.02900 | $1,131.00 |
| 99,000 | $0.02700 | $2,673.00 |
| 201,000 | $0.02600 | $5,226.00 |

