
GMT10X7R682K100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10X7R682K100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10X7R682K100NT4 |
Description | CAP0603 X7R 6800PF 10% 100V AEC |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01200 | $48.00 |
| 8,000 | $0.01180 | $94.40 |
| 12,000 | $0.01160 | $139.20 |
| 20,000 | $0.01090 | $218.00 |
| 28,000 | $0.01060 | $296.80 |
| 40,000 | $0.01000 | $400.00 |

