
GMT10X7R472K100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10X7R472K100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10X7R472K100NT4 |
Description | CAP0603 X7R 4700PF 10% 100V AEC |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01190 | $47.60 |
| 8,000 | $0.01130 | $90.40 |
| 12,000 | $0.01070 | $128.40 |
| 20,000 | $0.01000 | $200.00 |
| 28,000 | $0.00970 | $271.60 |
| 40,000 | $0.00940 | $376.00 |
| 100,000 | $0.00860 | $860.00 |
| 200,000 | $0.00810 | $1,620.00 |
| 400,000 | $0.00760 | $3,040.00 |

