
GMT10X7R334K16NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10X7R334K16NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10X7R334K16NT4 |
Description | CAP0603 X7R .33UF 10% 16V AEC |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01950 | $78.00 |
| 8,000 | $0.01870 | $149.60 |
| 12,000 | $0.01750 | $210.00 |
| 20,000 | $0.01650 | $330.00 |
| 28,000 | $0.01580 | $442.40 |
| 40,000 | $0.01500 | $600.00 |
| 100,000 | $0.01400 | $1,400.00 |
| 200,000 | $0.01320 | $2,640.00 |
| 400,000 | $0.01250 | $5,000.00 |

