
GMT10CG331J100NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG331J100NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG331J100NT4 |
Description | CAP0603 COG 330PF 5% 100V AEC |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01390 | $55.60 |
| 8,000 | $0.01300 | $104.00 |
| 12,000 | $0.01230 | $147.60 |
| 20,000 | $0.01150 | $230.00 |
| 28,000 | $0.01100 | $308.00 |
| 40,000 | $0.01070 | $428.00 |
| 100,000 | $0.00960 | $960.00 |
| 200,000 | $0.00920 | $1,840.00 |
| 400,000 | $0.00870 | $3,480.00 |

