
GMT04CG150J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG150J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG150J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG150J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG150J50NT10 |
Description | CAP0402 COG 15PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A150J4T2A | KYOCERA AVX | 17,256 | 478-KAM05ACG1H150JHCT-ND | $0.13000 | Parametric Equivalent |
| AC0402JRNPO9BN150 | YAGEO | 17,606 | 311-3611-1-ND | $0.10000 | Parametric Equivalent |
| AQ0402JRNPO9BN150 | YAGEO | 10,000 | 13-AQ0402JRNPO9BN150CT-ND | $0.18000 | Parametric Equivalent |
| C0402C150J5GACAUTO | KEMET | 43,562 | 399-14421-1-ND | $0.10000 | Parametric Equivalent |
| CBR04C150J5GACAUTO | KEMET | 19,633 | 399-CBR04C150J5GACAUTOCT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02180 | $2.18 |
| 500 | $0.01566 | $7.83 |
| 1,000 | $0.01378 | $13.78 |
| 2,500 | $0.01181 | $29.52 |
| 5,000 | $0.01062 | $53.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00965 | $96.50 |
| 20,000 | $0.00885 | $177.00 |
| 30,000 | $0.00845 | $253.50 |
| 50,000 | $0.00801 | $400.50 |
| 70,000 | $0.00775 | $542.50 |
| 100,000 | $0.00750 | $750.00 |

