22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7S226M100NT

DigiKey Part Number
4713-GMC55X7S226M100NTTR-ND - Tape & Reel (TR)
4713-GMC55X7S226M100NTCT-ND - Cut Tape (CT)
4713-GMC55X7S226M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7S226M100NT
Description
CAP2220 X7S 22UF 20% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.122" (3.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,206
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.07000$6.07
10$4.45200$44.52
50$3.80720$190.36
100$3.60750$360.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.26956$1,634.78
1,000$3.16487$3,164.87
1,500$3.11243$4,668.64
2,500$3.05427$7,635.67
Manufacturers Standard Package