
GMC55X7S226M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X7S226M100NTTR-ND - Tape & Reel (TR) 4713-GMC55X7S226M100NTCT-ND - Cut Tape (CT) 4713-GMC55X7S226M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X7S226M100NT |
Description | CAP2220 X7S 22UF 20% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.07000 | $6.07 |
| 10 | $4.45200 | $44.52 |
| 50 | $3.80720 | $190.36 |
| 100 | $3.60750 | $360.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.26956 | $1,634.78 |
| 1,000 | $3.16487 | $3,164.87 |
| 1,500 | $3.11243 | $4,668.64 |
| 2,500 | $3.05427 | $7,635.67 |

