22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7S226M100NT

DigiKey Part Number
2571-GMC55X7S226M100NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC55X7S226M100NT
Description
CAP2220 X7S 22UF 20% 100V
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.122" (3.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.81000$1,405.00
1,000$2.75000$2,750.00
1,500$2.69000$4,035.00
2,500$2.64000$6,600.00
3,500$2.61900$9,166.50