
GMC31X7R106K25NT | |
|---|---|
DigiKey Part Number | 2571-GMC31X7R106K25NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106K25NT |
Description | CAP CER 10UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31X7R106K25NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.02900 | $58.00 |

