
GMC10X7R682K200NT | |
|---|---|
DigiKey Part Number | 2571-GMC10X7R682K200NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10X7R682K200NT |
Description | CAP0603 X7R 6800PF 10% 200V |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03400 | $136.00 |
| 8,000 | $0.03090 | $247.20 |
| 12,000 | $0.03080 | $369.60 |
| 20,000 | $0.03040 | $608.00 |
| 28,000 | $0.02750 | $770.00 |
| 40,000 | $0.02730 | $1,092.00 |
| 48,000 | $0.02720 | $1,305.60 |
| 96,000 | $0.02700 | $2,592.00 |

