1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102K50NT

DigiKey Part Number
4713-GMC04X7R102K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102K50NT
Description
CAP0402 X7R 1000PF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209,754
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01300$0.13
50$0.00860$0.43
100$0.00710$0.71
500$0.00486$2.43
1,000$0.00417$4.17
2,500$0.00346$8.65
5,000$0.00303$15.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00267$26.70
20,000$0.00238$47.60
30,000$0.00224$67.20
50,000$0.00208$104.00
70,000$0.00199$139.30
100,000$0.00190$190.00
Manufacturers Standard Package