
GMC04X5R475K10NT | |
|---|---|
DigiKey Part Number | 2571-GMC04X5R475K10NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC04X5R475K10NT |
Description | CAP CER 4.7UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC04X5R475K10NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01700 | $170.00 |
| 20,000 | $0.01600 | $320.00 |
| 30,000 | $0.01500 | $450.00 |
| 50,000 | $0.01200 | $600.00 |
| 100,000 | $0.01100 | $1,100.00 |
| 250,000 | $0.01050 | $2,625.00 |

