
FBH201209T-601Y-S-H | |
|---|---|
DigiKey Part Number | 2571-FBH201209T-601Y-S-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH201209T-601Y-S-H |
Description | FB HI 0805 600 OHM 2.5A .09DC |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 90mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08000 | $320.00 |

