
FBH201209T-470Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-470Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-470Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-470Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-470Y-S |
Description | FERRITE BEAD 47 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.04980 | $2.49 |
| 100 | $0.04470 | $4.47 |
| 250 | $0.03852 | $9.63 |
| 500 | $0.03428 | $17.14 |
| 1,000 | $0.03036 | $30.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02335 | $93.40 |
| 8,000 | $0.02021 | $161.68 |
| 12,000 | $0.01847 | $221.64 |
| 20,000 | $0.01800 | $360.00 |

