1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-122Y-S

DigiKey Part Number
2571-FB321611T-122Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB321611T-122Y-S
Description
FERRITE BEAD 1.2 KOHM 1206 1LN
Customer Reference
Detailed Description
1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
1.2 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08000$240.00
24,000$0.07500$1,800.00