
FB100505T-601Y-S | |
|---|---|
DigiKey Part Number | 2571-FB100505T-601Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB100505T-601Y-S |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01100 | $110.00 |
| 20,000 | $0.00980 | $196.00 |

