
FB060303T-101Y-S | |
|---|---|
DigiKey Part Number | 2571-FB060303T-101Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB060303T-101Y-S |
Description | FERRITE BEAD 100 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03800 | $570.00 |
| 30,000 | $0.03700 | $1,110.00 |
| 75,000 | $0.03600 | $2,700.00 |

