
CN24J331CT | |
|---|---|
DigiKey Part Number | 2571-CN24J331CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN24J331CT |
Description | RESARRAY0402X4 5% 330 OHM |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00615 | $61.50 |
| 20,000 | $0.00580 | $116.00 |
| 30,000 | $0.00550 | $165.00 |
| 50,000 | $0.00530 | $265.00 |
| 70,000 | $0.00510 | $357.00 |
| 100,000 | $0.00460 | $460.00 |
| 250,000 | $0.00430 | $1,075.00 |
| 500,000 | $0.00410 | $2,050.00 |
| 1,000,000 | $0.00400 | $4,000.00 |

