
CN24J102CT | |
|---|---|
DigiKey Part Number | 2571-CN24J102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN24J102CT |
Description | RESARRAY0402X4 5% 1K OHM |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Cal-Chip Electronics, Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00615 | $61.50 |
| 20,000 | $0.00580 | $116.00 |
| 30,000 | $0.00550 | $165.00 |
| 50,000 | $0.00530 | $265.00 |
| 70,000 | $0.00510 | $357.00 |
| 100,000 | $0.00460 | $460.00 |
| 250,000 | $0.00430 | $1,075.00 |
| 500,000 | $0.00410 | $2,050.00 |
| 1,000,000 | $0.00400 | $4,000.00 |

