
CHV0805N500102JCT | |
|---|---|
DigiKey Part Number | 2571-CHV0805N500102JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805N500102JCT |
Description | CAP CER 1000PF 500V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805N500102JCT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04000 | $160.00 |
| 8,000 | $0.03950 | $316.00 |
| 12,000 | $0.03900 | $468.00 |
| 20,000 | $0.03850 | $770.00 |
| 28,000 | $0.03800 | $1,064.00 |
| 40,000 | $0.03700 | $1,480.00 |
| 100,000 | $0.03650 | $3,650.00 |
| 200,000 | $0.03460 | $6,920.00 |

