
CHV0603N250471JCT | |
|---|---|
DigiKey Part Number | 2571-CHV0603N250471JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0603N250471JCT |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603N250471JCT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01350 | $54.00 |
| 8,000 | $0.01250 | $100.00 |
| 12,000 | $0.01200 | $144.00 |
| 28,000 | $0.01120 | $313.60 |
| 100,000 | $0.00810 | $810.00 |
| 200,000 | $0.00800 | $1,600.00 |
| 400,000 | $0.00750 | $3,000.00 |

