

8161J82ZQE22 | |
|---|---|
DigiKey Part Number | 2266-8161J82ZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 8161J82ZQE22 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8161J82ZQE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8161J81ZQE22 | C&K | 1,464 | CKN1604-ND | $14.53000 | Parametric Equivalent |
| 8161J82ZQE22 | WEC | 35 | 2266-8161J82ZQE22-ND | $10.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.15000 | $101.50 |

