Cable Assembly Coaxial BNC to Cable 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-CAB-SDIS25

DigiKey Part Number
4333-BG-CAB-SDIS25-ND
Manufacturer
Manufacturer Product Number
BG-CAB-SDIS25
Description
COAX CBL BNC TO CABLE 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Contact Gender
Male
Manufacturer
BZBGEAR
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector
Cable (Round)
Part Status
Active
Length
300.0" (7.6m) 25.0'
Style
BNC to Cable
Overall Impedance
75 Ohms
1st Connector
BNC Plug
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BZBGEAR/Vetech Enterprise Inc. DBA BZBGEAR
A separate $149.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.00000$45.00