
BG-AVTPG-8K | |
|---|---|
DigiKey Part Number | 4333-BG-AVTPG-8K-ND |
Manufacturer | |
Manufacturer Product Number | BG-AVTPG-8K |
Description | 8K HDMI 2.1 48Gbps Signal Tester |
Customer Reference | |
Detailed Description | Electronic Equipment Generator, Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BZBGEAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Generator, Analyzer | |
For Use With/Related Products | Electronic Equipment | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,999.00000 | $6,999.00 |

