
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BZBGEAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to USB | |
Convert From (Adapter End) | HDMI | |
Convert To (Adapter End) | USB-C | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Supply |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.00000 | $349.00 |


