
SRP-8134 | |
|---|---|
DigiKey Part Number | SRP-8134-ND |
Manufacturer | |
Manufacturer Product Number | SRP-8134 |
Description | SERVER RACK METAL 78.70X28.19" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 35.430" L x 23.620" W x 78.700" H (899.92mm x 599.95mm x 1998.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | 28.190" L x 17.720" W x 73.500" H (716.03mm x 450.09mm x 1877.06mm) | |
Dimensions - Overall | 35.430" L x 23.620" W x 78.700" H (899.92mm x 599.95mm x 1998.98mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Cable Entry Systems, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 360 lbs (163.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,534.44000 | $1,534.44 |





