Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 8.600" L x 6.300" W (218.44mm x 160.02mm) X 5.120" (130.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11040-C

DigiKey Part Number
377-PTQ-11040-C-ND
Manufacturer
Manufacturer Product Number
PTQ-11040-C
Description
FIBERGLASS BOX WITH STAINLESS ST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 8.600" L x 6.300" W (218.44mm x 160.02mm) X 5.120" (130.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.600" L x 6.300" W (218.44mm x 160.02mm)
Height
5.120" (130.05mm)
Area (L x W)
54.2in² (350cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.60000$37.60
4$31.35000$125.40
15$28.20000$423.00
25$25.10000$627.50
35$24.68743$864.06
Manufacturers Standard Package