


BM7C-1000-509-YL | |
|---|---|
DigiKey Part Number | 2267-BM7C-1000-509-YL-ND |
Manufacturer | |
Manufacturer Product Number | BM7C-1000-509-YL |
Description | MAGNETIC LABELS 1" YL 1=25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 25' (7.6m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name M710, M7-R10000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.99000 | $124.99 |

